Part Details for V7N103-M3/H by Vishay Intertechnologies
Overview of V7N103-M3/H by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V7N103-M3/H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK3705
|
Newark | Schottky Rectifier, 100V, 7A, Dfn3820A Rohs Compliant: Yes |Vishay V7N103-M3/H Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3820 / $0.6640 | Buy Now |
DISTI #
112-V7N103-M3/HTR-ND
|
DigiKey | 7A, 100V, DFN3820A TRENCH SKY RE Min Qty: 7000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1603 / $0.1816 | Buy Now |
DISTI #
V7N103-M3/H
|
Avnet Americas | 7A, 100V, DFN3820A TRENCH SKY RECT. - Tape and Reel (Alt: V7N103-M3/H) RoHS: Not Compliant Min Qty: 7000 Package Multiple: 3500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1674 / $0.2127 | Buy Now |
|
Future Electronics | V7N103 Series 100 V 7 A SMT Trench MOS Barrier Schottky Rectifier - DFN3820A RoHS: Compliant pbFree: Yes Min Qty: 7000 Package Multiple: 3500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1610 / $0.1690 | Buy Now |
DISTI #
V7N103-M3/H
|
TTI | Schottky Diodes & Rectifiers 7A,100V, DFN3820A TRENCH SKY pbFree: Pb-Free Min Qty: 7000 Package Multiple: 3500 Container: Reel | Americas - 0 |
|
$0.1600 / $0.1810 | Buy Now |