Part Details for V804ME18-LF by Z-Communications Inc
Overview of V804ME18-LF by Z-Communications Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for V804ME18-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 304 |
|
$52.5000 / $70.0000 | Buy Now |
Part Details for V804ME18-LF
V804ME18-LF CAD Models
V804ME18-LF Part Data Attributes
|
V804ME18-LF
Z-Communications Inc
Buy Now
Datasheet
|
Compare Parts:
V804ME18-LF
Z-Communications Inc
Oscillator
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | Z-COMMUNICATIONS INC | |
Reach Compliance Code | compliant | |
Control Voltage-Max | 4.5 V | |
Control Voltage-Min | 0.5 V | |
Modulation Sensitivity | 60 MHz/V | |
Mounting Feature | SURFACE MOUNT | |
Offset Frequency | 10 kHz | |
Operating Frequency-Max | 2477 MHz | |
Operating Frequency-Min | 2299 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 1.5 dBm | |
Phase Noise | -99 dBc/Hz | |
Physical Dimension | 12.7mm x 12.7mm x 5.59mm | |
Power Variation | 3.5 dB | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES |