-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 66V, 15J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64R7769
|
Newark | Varistor Ra Series Lead Free/ Bulk |Littelfuse V82RA16X2749 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3300 / $3.5900 | Buy Now |
DISTI #
V82RA16X2749-ND
|
DigiKey | VARISTOR 82V 4.5KA RADIAL BOX Min Qty: 300 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.3639 | Buy Now |
DISTI #
576-V82RA16X2749
|
Mouser Electronics | Varistors VARISTOR RA SERIES LEAD FREE RoHS: Compliant | 296 |
|
$3.6400 / $5.5100 | Buy Now |
|
Future Electronics | RA Series 66 VDC 50 V RMS 145 V ClA 4500 A 2500 pF Radial Varistor RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 16 Weeks Container: Bag | 300Bag |
|
$3.5700 / $3.7700 | Buy Now |
|
Future Electronics | RA Series 66 VDC 50 V RMS 145 V ClA 4500 A 2500 pF Radial Varistor RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$3.5700 / $3.7700 | Buy Now |
|
Future Electronics | RA Series 66 VDC 50 V RMS 145 V ClA 4500 A 2500 pF Radial Varistor RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$3.5700 / $3.7700 | Buy Now |
|
New Advantage Corporation | RA Series 66 VDC 50 V RMS 145 V ClA 4500 A 2500 pF Radial Varistor RoHS: Compliant Min Qty: 1 Package Multiple: 300 | 600 |
|
$2.7500 / $2.9400 | Buy Now |
|
Ozdisan Elektronik | VARISTOR RADIAL 82V 4.5KA 50VAC 66VDC THT | 0 |
|
$4.2815 / $4.7096 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V82RA16X2749
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V82RA16X2749
Littelfuse Inc
Varistor, 66V, 15J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 50 V | |
Energy Absorbing Capacity-Max | 15 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 15.1 mm | |
Package Length | 19.7 mm | |
Package Style | Radial | |
Package Width | 6.3 mm | |
Packing Method | BULK | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 66 V |