Part Details for V82RA8 by Littelfuse Inc
Overview of V82RA8 by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V82RA8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09F2381
|
Newark | Varistor Ra Series/ Bulk Rohs Compliant: No |Littelfuse V82RA8 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2200 / $3.4600 | Buy Now |
DISTI #
V82RA8-ND
|
DigiKey | VARISTOR 82V 1.2KA RADIAL BOX Min Qty: 1000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.4222 | Buy Now |
DISTI #
576-V82RA8
|
Mouser Electronics | Varistors 82V 250A 500pF RoHS: Not Compliant | 0 |
|
$3.4600 | Order Now |
DISTI #
27578364
|
Verical | Var MOV 50VAC/66VDC 1200A 82V Radial Bulk RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1702 | Americas - 11 |
|
$2.5660 | Buy Now |
DISTI #
V82RA8
|
TTI | Varistors 82V 250A 500pF Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$3.4200 | Buy Now |
DISTI #
C1S425201250036
|
Chip1Stop | VARISTOR RA SERIES RoHS: Not Compliant pbFree: No | 11 |
|
$4.1200 | Buy Now |
|
Ozdisan Elektronik | VARISTOR RADIAL 82V 1.2KA 50VAC 66VDC THT | 0 |
|
$4.0898 / $4.4988 | RFQ |
Part Details for V82RA8
V82RA8 CAD Models
V82RA8 Part Data Attributes
|
V82RA8
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V82RA8
Littelfuse Inc
Varistor, 66V, 4J, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 50 V | |
Energy Absorbing Capacity-Max | 4 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.85 mm | |
Package Length | 11.45 mm | |
Package Style | Radial | |
Package Width | 5.2 mm | |
Packing Method | Bulk | |
Rated Temperature | 125 °C | |
Reference Standard | CUL; UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 66 V |