There are no models available for this part yet.
Overview of V8P45-M3/87A by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for V8P45-M3/87A by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
V8P45-M3/87A
|
Avnet Americas | 8A, 45V,TRENCH SKY RECT. - Bulk (Alt: V8P45-M3/87A) RoHS: Compliant Min Qty: 13000 Package Multiple: 6500 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1904 | Buy Now | |
DISTI #
78-V8P45-M387A
|
Mouser Electronics | Schottky Diodes & Rectifiers 8A, 45V,TRENCH SKY RECT. RoHS: Compliant | 0 |
|
$0.2010 / $0.2030 | Order Now | |
DISTI #
V8P45-M3/87A
|
TTI | Schottky Diodes & Rectifiers 8A, 45V,TRENCH SKY RECT. pbFree: Pb-Free Min Qty: 13000 Package Multiple: 6500 Container: Reel | Americas - 0 |
|
$0.2010 / $0.2050 | Buy Now | |
DISTI #
V8P45-M3/87A
|
EBV Elektronik | Diode Schottky Barrier Rectifier 45V 8A 3-Pin TO-277A Plastic T/R (Alt: V8P45-M3/87A) RoHS: Compliant Min Qty: 6500 Package Multiple: 6500 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for V8P45-M3/87A by Vishay Intertechnologies
Part Data Attributes for V8P45-M3/87A by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Factory Lead Time
|
8 Weeks
|
Additional Feature
|
FREE WHEELING DIODE, LOW POWER LOSS
|
Application
|
EFFICIENCY
|
Case Connection
|
CATHODE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.58 V
|
JEDEC-95 Code
|
TO-277A
|
JESD-30 Code
|
R-PDSO-F3
|
JESD-609 Code
|
e3
|
Non-rep Pk Forward Current-Max
|
140 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
4.3 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Rep Pk Reverse Voltage-Max
|
45 V
|
Reverse Current-Max
|
600 µA
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Alternate Parts for V8P45-M3/87A
This table gives cross-reference parts and alternative options found for V8P45-M3/87A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V8P45-M3/87A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V8P45HM3_A/I | Rectifier Diode, Schottky, 1 Phase, 1 Element, 4.3A, 45V V(RRM), Silicon, TO-277A, | Vishay Intertechnologies | V8P45-M3/87A vs V8P45HM3_A/I |