Part Details for V8PA22-M3/I by Vishay Intertechnologies
Overview of V8PA22-M3/I by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for V8PA22-M3/I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ3109
|
Newark | 8A, 200V, Smpa Trench Sky Rect. |Vishay V8PA22-M3/I RoHS: Not Compliant Min Qty: 14000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2390 / $0.2870 | Buy Now |
DISTI #
V8PA22-M3/I
|
Avnet Americas | 8A, 200V, SMPA TRENCH SKY RECT. - Tape and Reel (Alt: V8PA22-M3/I) RoHS: Not Compliant Min Qty: 14000 Package Multiple: 14000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.2137 | Buy Now |
DISTI #
78-V8PA22-M3/I
|
Mouser Electronics | Schottky Diodes & Rectifiers 200V 8A TMBS SMPA (DO-221BC) RoHS: Compliant | 0 |
|
$0.2640 | Order Now |
DISTI #
V8PA22-M3/I
|
TTI | Schottky Diodes & Rectifiers 200V 8A TMBS SMPA (DO-221BC) RoHS: Compliant pbFree: Pb-Free Min Qty: 14000 Package Multiple: 14000 Container: Reel | Americas - 0 |
|
$0.2270 / $0.2310 | Buy Now |
DISTI #
V8PA22-M3/I
|
EBV Elektronik | Diode Schottky 200V 8A 2-Pin SMPA Plastic T/R (Alt: V8PA22-M3/I) RoHS: Compliant Min Qty: 14000 Package Multiple: 14000 Lead time: 41 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for V8PA22-M3/I
V8PA22-M3/I CAD Models
V8PA22-M3/I Part Data Attributes
|
V8PA22-M3/I
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
V8PA22-M3/I
Vishay Intertechnologies
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 40 Weeks | |
Date Of Intro | 2019-06-09 | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.92 V | |
JEDEC-95 Code | DO-221BC | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 100 µA | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |