-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 45V V(RRM), Silicon, DO-221BC,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X5415
|
Newark | Schottky Diode, 45V, 8A, Do-221Bc, Repetitive Peak Reverse Voltage:45V, Average Forward Current:8A, Diode Configuration:Single, Diode Case Style:Do-221Bc, No. Of Pins:2Pins, Forward Voltage Max:570Mv, Forward Surge Current:120A Rohs Compliant: Yes |Vishay V8PAL45-M3/I RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1267 |
|
$0.1040 | Buy Now |
DISTI #
43X2641
|
Newark | Rectifier Diode, Single, 45 V, 8 A, 570 Mv, 120 A, 150 C |Vishay V8PAL45-M3/I RoHS: Not Compliant Min Qty: 14000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2940 / $0.3550 | Buy Now |
DISTI #
62X5415
|
Avnet Americas | 8A,45V,TRENCH SKY RECT. - Product that comes on tape, but is not reeled (Alt: 62X5415) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 1267 Partner Stock |
|
$0.5620 / $0.8950 | Buy Now |
DISTI #
V8PAL45-M3/I
|
Avnet Americas | 8A,45V,TRENCH SKY RECT. - Tape and Reel (Alt: V8PAL45-M3/I) RoHS: Compliant Min Qty: 14000 Package Multiple: 14000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2668 | Buy Now |
DISTI #
78-V8PAL45-M3/I
|
Mouser Electronics | Schottky Diodes & Rectifiers 8A 45V Schottky TrenchMOS RoHS: Compliant | 23642 |
|
$0.2780 / $0.8400 | Buy Now |
DISTI #
50977924
|
Verical | Diode Schottky 45V 8A 2-Pin SMPA T/R Min Qty: 481 Package Multiple: 1 | Americas - 1267 |
|
$0.1520 / $0.1630 | Buy Now |
DISTI #
V8PAL45-M3/I
|
TTI | Schottky Diodes & Rectifiers 8A 45V Schottky TrenchMOS RoHS: Compliant pbFree: Pb-Free Min Qty: 14000 Package Multiple: 14000 Container: Reel | Americas - 0 |
|
$0.2790 | Buy Now |
DISTI #
V8PAL45-M3/I
|
Avnet Asia | 8A,45V,TRENCH SKY RECT. (Alt: V8PAL45-M3/I) RoHS: Compliant Min Qty: 14000 Package Multiple: 14000 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
V8PAL45-M3/I
|
EBV Elektronik | Diode Schottky 45V 8A 2-Pin DO-221BC Plastic T/R (Alt: V8PAL45-M3/I) RoHS: Compliant Min Qty: 14000 Package Multiple: 14000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V8PAL45-M3/I
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
V8PAL45-M3/I
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 45V V(RRM), Silicon, DO-221BC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.57 V | |
JEDEC-95 Code | DO-221BC | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 120 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 1850 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |