Datasheets
V8PAM12HM3/I by:

Rectifier Diode, Schottky, 1 Phase, 1 Element, 2.7A, 120V V(RRM), Silicon, DO-221BC,

Part Details for V8PAM12HM3/I by Vishay Intertechnologies

Overview of V8PAM12HM3/I by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for V8PAM12HM3/I

Part # Distributor Description Stock Price Buy
DISTI # 55AC4774
Newark 8A,120V, Smpa Trench Sky Rect. |Vishay V8PAM12HM3/I Min Qty: 14000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.1990
  • 20,000 $0.1850
  • 30,000 $0.1730
  • 50,000 $0.1650
$0.1650 / $0.1990 Buy Now
DISTI # V8PAM12HM3/I
Avnet Americas Rectifiers Schottky - Tape and Reel (Alt: V8PAM12HM3/I) RoHS: Compliant Min Qty: 14000 Package Multiple: 14000 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 14,000 $0.2267
$0.2267 Buy Now
DISTI # 78-V8PAM12HM3/I
Mouser Electronics Schottky Diodes & Rectifiers If 8A Vrrm 120V AEC-Q101 Qualified RoHS: Compliant 12592
  • 1 $0.5500
  • 10 $0.4720
  • 100 $0.3290
  • 500 $0.2570
  • 1,000 $0.1870
  • 2,500 $0.1770
  • 14,000 $0.1640
  • 28,000 $0.1600
  • 42,000 $0.1560
$0.1560 / $0.5500 Buy Now
DISTI # V8PAM12HM3/I
TTI Schottky Diodes & Rectifiers If 8A Vrrm 120V AEC-Q101 Qualified RoHS: Compliant pbFree: Pb-Free Min Qty: 14000 Package Multiple: 14000 Container: Reel Americas - 0
  • 14,000 $0.1620
  • 28,000 $0.1580
$0.1580 / $0.1620 Buy Now
DISTI # V8PAM12HM3/I
Avnet Americas Rectifiers Schottky - Tape and Reel (Alt: V8PAM12HM3/I) RoHS: Compliant Min Qty: 14000 Package Multiple: 14000 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 14,000 $0.2267
$0.2267 Buy Now
Chip1Cloud DIODE SCHOTTKY 120V 8A DO221BC 3960
RFQ
DISTI # V8PAM12HM3/I
EBV Elektronik Rectifiers Schottky (Alt: V8PAM12HM3/I) RoHS: Compliant Min Qty: 14000 Package Multiple: 14000 Lead time: 1 Weeks, 2 Days EBV - 0
Buy Now

Part Details for V8PAM12HM3/I

V8PAM12HM3/I CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

V8PAM12HM3/I Part Data Attributes:

V8PAM12HM3/I Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
V8PAM12HM3/I Vishay Intertechnologies Rectifier Diode, Schottky, 1 Phase, 1 Element, 2.7A, 120V V(RRM), Silicon, DO-221BC,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Factory Lead Time 8 Weeks
Date Of Intro 2016-07-19
Samacsys Manufacturer Vishay
Additional Feature FREE WHEELING DIODE, LOW POWER LOSS
Application EFFICIENCY
Case Connection CATHODE
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.88 V
JEDEC-95 Code DO-221BC
JESD-30 Code R-PDSO-F2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 100 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -40 °C
Output Current-Max 2.7 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 120 V
Reverse Current-Max 500 µA
Surface Mount YES
Technology SCHOTTKY
Terminal Finish MATTE TIN
Terminal Form FLAT
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V8PAM12HM3/I by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V8PAM12HM3/I by Vishay Intertechnologies

  • Please alert me when V8PAM12HM3/I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following V8PAM12HM3/I alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V8PAM12HM3/I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following V8PAM12HM3/I alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V8PAM12HM3/I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V8PAM12HM3/I by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: