Part Details for V961PBC-40LP by QuickLogic Corporation
Overview of V961PBC-40LP by QuickLogic Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC1040LP3CE | Analog Devices | LNA, 24-43.5 GHz | |
HMC1040LP3CETR | Analog Devices | LNA, 24-43.5 GHz | |
EVAL01-HMC1040LP3C | Analog Devices | Eval PCB Assy |
Price & Stock for V961PBC-40LP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-V961PBC-40LP-ND
|
DigiKey | BUS CONTROLLER, PQFP160 Min Qty: 6 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1656 In Stock |
|
$55.6100 | Buy Now |
|
Rochester Electronics | PCI Bus to Local Bus Bridge, PQFP160 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 591 |
|
$47.7200 / $56.1400 | Buy Now |
Part Details for V961PBC-40LP
V961PBC-40LP CAD Models
V961PBC-40LP Part Data Attributes
|
V961PBC-40LP
QuickLogic Corporation
Buy Now
Datasheet
|
Compare Parts:
V961PBC-40LP
QuickLogic Corporation
Bus Controller, PQFP160,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUICKLOGIC CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | S-PQFP-G160 | |
JESD-609 Code | e0 | |
Number of Terminals | 160 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP160,1.2SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Current-Max | 150 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD |