Part Details for V9MLA1206LNA by Littelfuse Inc
Overview of V9MLA1206LNA by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V9MLA1206LNA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ4333
|
Newark | Multi-Layer Varistor Surface Mount/ Bulk |Littelfuse V9MLA1206LNA RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4950 | Buy Now |
DISTI #
18-V9MLA1206LNA-ND
|
DigiKey | VARISTOR 13.5V 75A 1206 Min Qty: 2500 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4956 | Buy Now |
DISTI #
576-V9MLA1206LNA
|
Mouser Electronics | Varistors MULTI-LAYER VARISTOR SURFACE MOUNT RoHS: Compliant | 0 |
|
$0.5010 | Order Now |
|
Future Electronics | MULTI-LAYER VARISTOR SURFACE MOUNT RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$0.4850 / $0.5100 | Buy Now |
|
Ozdisan Elektronik | VARISTOR (3216) 1206 13.5V 75A 6.5VAC 9VDC SMT | 0 |
|
$0.9065 / $1.0425 | RFQ |