VA100003A100RL
Kyocera AVX Components
Description: Varistor, 3.3V, 0.1J, Through Hole Mount, AXIAL LEADED

Overview of VA100003A100RL by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for VA100003A100RL by Kyocera AVX Components

Part # Manufacturer Description Stock Price Buy
DISTI # 54J9457
Newark Varistor, 5V, 12V, 1000, Voltage Rating Vac:2.3V, Voltage Rating Vdc:3.3V, Product Range:Transguard Series, Clamping Voltage Vc Max:12V, Varistor Case Style:Axial Leaded, Peak Surge Current @ 8/20µs:40A, Peak Energy (10/1000Us):100Mjrohs Compliant: Yes |Kyocera Avx VA100003A100RL RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.3450
  • 5,000 $0.3370
  • 10,000 $0.3120
  • 20,000 $0.2900
  • 30,000 $0.2710
  • 50,000 $0.2590
$0.2590 / $0.3450 Buy Now
DISTI # 478-VA100003A100RLTR-ND
DigiKey VARISTOR LEADED Min Qty: 3000 Lead time: 21 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,000 $0.2924
$0.2924 Buy Now
DISTI # VA100003A100RL
Avnet Americas Var MLV 2.3VAC/3.3VDC 40A 5V Axial T/R (Alt: VA100003A100RL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days 0
  • 3,000 $0.3551
$0.3551 Buy Now
DISTI # 581-VA100003A100RL
Mouser Electronics Varistors 2.3VAC 3.3VDC 0.1J 1 500pF 5 V 12V RoHS: Compliant 0
  • 3,000 $0.2640
  • 6,000 $0.2450
  • 9,000 $0.2360
  • 24,000 $0.2270
$0.2270 / $0.2640 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks 0
  • 3,000 $0.1972
$0.1972 Buy Now
DISTI # VA100003A100RL
Avnet Abacus (Alt: VA100003A100RL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for VA100003A100RL by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VA100003A100RL by Kyocera AVX Components

VA100003A100RL
Kyocera AVX Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.40.00
Factory Lead Time
19 Weeks
Circuit RMS Voltage-Max
2.3 V
Energy Absorbing Capacity-Max
0.1 J
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.54 mm
Package Length
4.32 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
TR, 7 INCH
Resistor Type
VARISTOR
Surface Mount
NO
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement
AXIAL
Terminal Shape
WIRE
Thermistor Application
ESD PROTECTION
Working Voltage
3.3 V
Want to compare parts?
  1. VA100003A100RL
    Kyocera AVX Components
    Varistor, 3.3V, 0.1J, Through Hole Mount, AXIAL LEADED
    VS

Related Parts for VA100003A100RL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VA100003A100RL by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VA100003A100RL by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of VA100003A100RL would you like to use for your alert(s)?
  • Please alert me when VA100003A100RL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VA100003A100RL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VA100003A100RL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VA100003A100RL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VA100003A100RL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VA100003A100RL by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: