Part Details for VA100005D150TL by Kyocera AVX Components
Overview of VA100005D150TL by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for VA100005D150TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-VA100005D150TLTR-ND
|
DigiKey | VARISTOR LEADED Min Qty: 7500 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2753 | Buy Now |
DISTI #
VA100005D150TL
|
Avnet Americas | Var MLV 4VAC/5.6VDC 150A 8.5V Axial T/R (Alt: VA100005D150TL) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 19 Weeks, 0 Days | 0 |
|
$0.4628 | Buy Now |
DISTI #
581-VA100005D150TL
|
Mouser Electronics | Varistors 4VAC 5.6VDC 0.1J 280 0pF 8.5 V 18V RoHS: Compliant | 0 |
|
$0.3190 / $0.3290 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Lead time: 19 Weeks | 0 |
|
$0.2120 | Buy Now |
Part Details for VA100005D150TL
VA100005D150TL CAD Models
VA100005D150TL Part Data Attributes
|
VA100005D150TL
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VA100005D150TL
Kyocera AVX Components
Varistor, 5.6V, 0.4J, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 19 Weeks | |
Circuit RMS Voltage-Max | 4 V | |
Energy Absorbing Capacity-Max | 0.4 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.54 mm | |
Package Length | 4.32 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 7 INCH | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Thermistor Application | ESD PROTECTION | |
Working Voltage | 5.6 V |
Alternate Parts for VA100005D150TL
This table gives cross-reference parts and alternative options found for VA100005D150TL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VA100005D150TL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VA100005D150R | Varistor, 5.6V, 0.4J, Through Hole Mount | Kyocera AVX Components | VA100005D150TL vs VA100005D150R |
VA100005D150RL | Varistor, 5.6V, 0.4J, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | VA100005D150TL vs VA100005D150RL |
VA100005D150DL | Varistor, 5.6V, 0.4J, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | VA100005D150TL vs VA100005D150DL |
VA100005D150D | Varistor, 5.6V, 0.4J, Through Hole Mount | Kyocera AVX Components | VA100005D150TL vs VA100005D150D |