Part Details for VA100026D580TL by Kyocera AVX Components
Overview of VA100026D580TL by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for VA100026D580TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J9479
|
Newark | Varistor, 34.5V, 60V, 1000, Peak Surge Current @ 8/20µs:120A, Varistor Case:Axial Leaded, Clamping Voltage Vc Max:60V, Peak Energy (10/1000Us):400Mj, Voltage Rating Vdc:26V, Voltage Rating Vac:18V Rohs Compliant: Yes |Kyocera Avx VA100026D580TL RoHS: Compliant Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2930 / $0.3210 | Buy Now |
DISTI #
478-VA100026D580TLTR-ND
|
DigiKey | VARISTOR LEADED Min Qty: 7500 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2753 | Buy Now |
DISTI #
VA100026D580TL
|
Avnet Americas | Var MLV 18VAC/26VDC 120A 34.5V Axial T/R (Alt: VA100026D580TL) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 19 Weeks, 0 Days | 0 |
|
$0.4628 | Buy Now |
DISTI #
581-VA100026D580TL
|
Mouser Electronics | Varistors 18VAC 26VDC 0.4J 650 pF 34.5 V 60V RoHS: Compliant | 0 |
|
$0.2490 / $0.2590 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Lead time: 19 Weeks | 0 |
|
$0.1550 | Buy Now |
Part Details for VA100026D580TL
VA100026D580TL CAD Models
VA100026D580TL Part Data Attributes
|
VA100026D580TL
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VA100026D580TL
Kyocera AVX Components
Varistor, 26V, 0.4J, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 19 Weeks | |
Circuit RMS Voltage-Max | 18 V | |
Energy Absorbing Capacity-Max | 0.4 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.54 mm | |
Package Length | 4.32 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 7 INCH | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Thermistor Application | ESD PROTECTION | |
Working Voltage | 26 V |
Alternate Parts for VA100026D580TL
This table gives cross-reference parts and alternative options found for VA100026D580TL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VA100026D580TL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VA100026D580R | Varistor, 26V, 0.4J, Through Hole Mount | Kyocera AVX Components | VA100026D580TL vs VA100026D580R |
VA100026D580DL | Varistor, 26V, 0.4J, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | VA100026D580TL vs VA100026D580DL |
VA100026D580RL | Varistor, 26V, 0.4J, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | VA100026D580TL vs VA100026D580RL |