Part Details for VA100030D650DL by Kyocera AVX Components
Overview of VA100030D650DL by Kyocera AVX Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for VA100030D650DL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60R6102
|
Newark | Varistor, 41V, 67V, 1000, Voltage Rating Vac:21V, Voltage Rating Vdc:30V, Product Range:Transguard Series, Clamping Voltage Vc Max:67V, Varistor Case Style:Axial Leaded, Peak Surge Current @ 8/20Μs:120A, Peak Energy (10/1000Us):400Mjrohs Compliant: Yes |Kyocera Avx VA100030D650DL Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4990 | Buy Now |
DISTI #
54J9481
|
Newark | Varistor, 41V, 67V, 1000, Voltage Rating Vac:21V, Voltage Rating Vdc:30V, Product Range:Transguard Series, Clamping Voltage Vc Max:67V, Varistor Case Style:Axial Leaded, Peak Surge Current @ 8/20Μs:120A, Peak Energy (10/1000Us):400Mjrohs Compliant: Yes |Kyocera Avx VA100030D650DL Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3400 / $0.4420 | Buy Now |
DISTI #
478-2494-1-ND
|
DigiKey | VARISTOR 41V 120A AXIAL Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3850 In Stock |
|
$0.2549 / $0.7600 | Buy Now |
DISTI #
VA100030D650DL
|
Avnet Americas | Var MLV 21VAC/30VDC 120A 41V Axial T/R (Alt: VA100030D650DL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | 1000 Factory Stock |
|
$0.4628 | Buy Now |
DISTI #
581-VA100030D650DL
|
Mouser Electronics | Varistors 21VAC 30VDC 0.4J 550pF 41 V 67V RoHS: Compliant | 1413 |
|
$0.2540 / $0.7600 | Buy Now |
DISTI #
V72:2272_10781545
|
Arrow Electronics | Var MLV 21VAC/30VDC 120A 41V Axial T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2117 Container: Cut Strips | Americas - 98 |
|
$0.2722 / $0.3548 | Buy Now |
|
Future Electronics | VA Series 30 VDC 67 V Clamp 120 A 550 pF Axial Transient Voltage Suppressor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.2600 / $0.2850 | Buy Now |
DISTI #
VA100030D650DL
|
TTI | Varistors 21VAC 30VDC 0.4J 550pF 41 V 67V RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.2640 / $0.3070 | Buy Now |
DISTI #
VA100030D650DL
|
Avnet Americas | Var MLV 21VAC/30VDC 120A 41V Axial T/R (Alt: VA100030D650DL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | 1000 Factory Stock |
|
$0.4628 | Buy Now |
DISTI #
VA100030D650DL
|
Avnet Abacus | Var MLV 21VAC/30VDC 120A 41V Axial T/R (Alt: VA100030D650DL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for VA100030D650DL
VA100030D650DL CAD Models
VA100030D650DL Part Data Attributes:
|
VA100030D650DL
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VA100030D650DL
Kyocera AVX Components
Varistor, 30V, 0.4J, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 19 Weeks | |
Circuit RMS Voltage-Max | 21 V | |
Energy Absorbing Capacity-Max | 0.4 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.54 mm | |
Package Length | 4.32 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 7 INCH | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Thermistor Application | ESD PROTECTION | |
Working Voltage | 30 V |
Alternate Parts for VA100030D650DL
This table gives cross-reference parts and alternative options found for VA100030D650DL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VA100030D650DL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VA100030D650D | Varistor, 30V, 0.4J, Through Hole Mount | Kyocera AVX Components | VA100030D650DL vs VA100030D650D |
VA100030D650TL | Varistor, 30V, 0.4J, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | VA100030D650DL vs VA100030D650TL |
VA100030D650RL | Varistor, 30V, 0.4J, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | VA100030D650DL vs VA100030D650RL |
VA100030D650R | Varistor, 30V, 0.4J, Through Hole Mount | Kyocera AVX Components | VA100030D650DL vs VA100030D650R |