-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, VOLTAGE DEPENDENT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC5407
|
Newark | Varistor, Aec-Q200, Mlv, 77V, 1206, Voltage Rating Vac:30V, Voltage Rating V Dc:34V, Product Range:Va Series, Clamping Voltage Vc Max:77V, Varistor Case Style:1206 [3216 Metric], Varistor Type:Multilayer Varistor (Mlv), Peak Surge Rohs Compliant: Yes |Kemet VA1206K201R030 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 150 |
|
$0.0320 | Buy Now |
DISTI #
399-13747-1-ND
|
DigiKey | VARISTOR 47V 200A 1206 Min Qty: 1 Lead time: 42 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18648 In Stock |
|
$0.1107 / $0.5000 | Buy Now |
DISTI #
VA1206K201R030
|
Avnet Americas | VA series of varistors are transient suppressors - Tape and Reel (Alt: VA1206K201R030) RoHS: Compliant Min Qty: 15000 Package Multiple: 2500 Container: Reel | 0 |
|
$0.1284 / $0.1455 | Buy Now |
DISTI #
14AC5407
|
Avnet Americas | VA series of varistors are transient suppressors - Product that comes on tape, but is not reeled (Alt: 14AC5407) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 1 Days Container: Ammo Pack | 0 |
|
$0.2550 / $0.3870 | Buy Now |
DISTI #
80-VA1206K201R030
|
Mouser Electronics | Varistors 34V 200A 1206 AEC-Q200 RoHS: Compliant | 20107 |
|
$0.1100 / $0.5000 | Buy Now |
DISTI #
70958724
|
RS | VA Series SMD 125 oC Auto Multilayer Chip Varistor 1206 200A 34Vdc | KEMET VA1206K201R030 RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1310 / $0.1450 | RFQ |
|
Bristol Electronics | 140 |
|
RFQ | ||
DISTI #
VA1206K201R030
|
TTI | Varistors 34V 200A 1206 AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.1090 / $0.1240 | Buy Now |
DISTI #
VA1206K201R030
|
Avnet Americas | VA series of varistors are transient suppressors - Tape and Reel (Alt: VA1206K201R030) RoHS: Compliant Min Qty: 15000 Package Multiple: 2500 Container: Reel | 0 |
|
$0.1284 / $0.1455 | Buy Now |
DISTI #
14AC5407
|
Avnet Americas | VA series of varistors are transient suppressors - Product that comes on tape, but is not reeled (Alt: 14AC5407) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 1 Days Container: Ammo Pack | 0 |
|
$0.2550 / $0.3870 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VA1206K201R030
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
VA1206K201R030
KEMET Corporation
RESISTOR, VOLTAGE DEPENDENT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 23 Weeks, 1 Day | |
Samacsys Manufacturer | KEMET | |
Circuit RMS Voltage-Max | 30 V | |
Energy Absorbing Capacity-Max | 2 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.008 W | |
Reference Standard | AEC-Q200 | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% | |
Working Voltage | 34 V |