Resistors
VA2220K122R017
KEMET Corporation
Description: Varistor

Overview of VA2220K122R017 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for VA2220K122R017 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # VA2220K122R017-ND
DigiKey VARISTOR 27V 1.2KA 2220 Min Qty: 6000 Lead time: 42 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 6,000 $0.5955
$0.5955 Buy Now
DISTI # VA2220K122R017
Avnet Americas Varistor Metal Oxide 1200A 17V 10% 2-Pin 2220 T/R - Tape and Reel (Alt: VA2220K122R017) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Container: Reel 0
  • 6,000 $0.4819
$0.4819 Buy Now
DISTI # 80-VA2220K122R017
Mouser Electronics Varistors 20V 1200A 2220 AEC-Q200 RoHS: Compliant 0
  • 1,000 $0.5630
  • 6,000 $0.5630
  • 10,000 $0.5520
$0.5520 / $0.5630 Order Now
DISTI # 70958922
RS VA Series SMD 125 oC Auto Multilayer Chip Varistor 2220 1200A 20Vdc | KEMET VA2220K122R017 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk 0
  • 5,000 $0.3470
  • 50,000 $0.3290
  • 250,000 $0.3120
  • 500,000 $0.2950
$0.2950 / $0.3470 RFQ
DISTI # VA2220K122R017
TTI Varistors 20V 1200A 2220 AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 1000 Container: Reel Americas - 0
  • 6,000 $0.5630
  • 10,000 $0.5520
  • 50,000 $0.5410
$0.5410 / $0.5630 Buy Now

CAD Models for VA2220K122R017 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for VA2220K122R017 by KEMET Corporation

VA2220K122R017
KEMET Corporation
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.40.00
Samacsys Manufacturer
KEMET
Circuit RMS Voltage-Max
17 V
Energy Absorbing Capacity-Max
7.2 J
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
1.4 mm
Package Length
5.7 mm
Package Style
SMT
Package Width
5 mm
Packing Method
TR, 7 INCH
Rated Power Dissipation (P)
0.03 W
Reference Standard
AEC-Q200
Resistor Type
VARISTOR
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Tolerance
10%
Working Voltage
20 V
Want to compare parts?
  1. VA2220K122R017
    KEMET Corporation
    Varistor
    VS

Related Parts for VA2220K122R017

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VA2220K122R017 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VA2220K122R017 by KEMET Corporation

Select Manufacturer
Which Manufacturer of VA2220K122R017 would you like to use for your alert(s)?
  • Please alert me when VA2220K122R017 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VA2220K122R017 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VA2220K122R017 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VA2220K122R017 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VA2220K122R017.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VA2220K122R017 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: