There are no models available for this part yet.
Overview of VAA-M02-B1000 by VENTION
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G88MPB10002C1EU | Amphenol Communications Solutions | Micro Power Plus 3.0 Connector System - G88MP Series, Wire to Board connector, Right Angle, Single row, 3.0mm pitch, 10 positions, 100u\\ Tin, 2.10mm tail length, LCP, Black, TRAY | |
G886B10001TEU | Amphenol Communications Solutions | Wafer 1.5mm Pitch STR Surfacemount, 1x10Pin, Matte Tin, NY9T, COLOR-CREAM | |
G88MPB10002CEU | Amphenol Communications Solutions | Micro Power Plus 3.0 Connector System - G88MP Series, Wire to Board connector, Right Angle, Single row, 3.0mm pitch, 10 positions, 100u\\ Tin, 3.20mm tail length, LCP, Black, TRAY |
Price & Stock for VAA-M02-B1000 by VENTION
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
VAA-M02-B1000
|
TME | Cable, HDMI 2.0, HDMI plug,both sides, PVC, 10m, black, 30AWG Min Qty: 1 | 45 |
|
$11.8000 / $17.7000 | Buy Now |