Part Details for VAC2S00B-GZC00-000 by Carling Technologies
Overview of VAC2S00B-GZC00-000 by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VAC2S00B-GZC00-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-VAC2S00B-GZC00-000-ND
|
DigiKey | SWITCH ROCKER DPST 20A 18V Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.1860 | Buy Now |
DISTI #
691-RCV-00115512
|
Mouser Electronics | Rocker Switches VAC2S00B-GZC00-000 | 0 |
|
$10.7500 / $15.8100 | Order Now |
|
Onlinecomponents.com | 0 |
|
$6.0100 / $12.6800 | Buy Now | |
|
Master Electronics | 0 |
|
$6.0100 / $12.6800 | Buy Now |