Part Details for VACF-A-A1-16B (ALTERNATE: 8030826) by Festo
Overview of VACF-A-A1-16B (ALTERNATE: 8030826) by Festo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VACF-A-A1-16B (ALTERNATE: 8030826)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71101010
|
RS | Solenoid coil, 110/120VAC, 2.7VA pickup, 1.9VA holding, IP65 | Festo VACF-A-A1-16B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.2700 | RFQ |