Part Details for VACS-C-C1-7 (ALTERNATE: 8025336) by Festo
Overview of VACS-C-C1-7 (ALTERNATE: 8025336) by Festo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VACS-C-C1-7 (ALTERNATE: 8025336)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71217645
|
RS | Solenoid Coil, 48VDC 2.4W, EN 175301 type C plug, IP65 | Festo VACS-C-C1-7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.3700 | RFQ |