-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED Display
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79R5597
|
Newark | 7Segment Led, 10.16Mm, Yellow Green, Led Color:Yellow Green, Forward Current If:20Ma, Forward Voltage:2.1V, Luminous Intensity:7Mcd, No. Of Digits/Alpha:2, Character Size:10.16Mm, Common Connection:Common Cathode, Product Range:- Rohs Compliant: Yes |Vcc (Visual Communications Company) VAOD-C403G9-BW/45 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1832169
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.6041 / $1.7067 | Buy Now |
DISTI #
1832169
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 4 Days Container: Each | 0 |
|
$1.0399 / $1.4606 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VAOD-C403G9-BW/45
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
VAOD-C403G9-BW/45
Visual Communications Company
LED Display
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Visual Communications Company | |
Color | YELLOW GREEN | |
Configuration | COMMON CATHODE, MULTIPLEXED, 2 DIGITS WITH DECIMAL POINT | |
Display Height | 10.2 mm | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.8 V | |
Luminous Intensity-Nom | 7.0 mcd | |
Number of Characters | 2 | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY |