Part Details for VAR-18080077M3P-XK by TDK Corporation
Overview of VAR-18080077M3P-XK by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VAR-18080077M3P-XK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VAR-18080077M3P-XK-ND
|
DigiKey | VARISTOR 7.65V RING SURFACE ELEC Min Qty: 1000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1751 | Buy Now |
DISTI #
810-VAR-18080077M3P
|
Mouser Electronics | Varistors 8.0 mm 7.7V 3 Electrodes Plane RoHS: Compliant | 0 |
|
$0.1260 / $0.4400 | Order Now |