Part Details for VAR-18086157M3S-XK by TDK Corporation
Overview of VAR-18086157M3S-XK by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC550A | Analog Devices | LT5514EFE - High Linearity Var | |
SSM2166SZ-REEL7 | Analog Devices | MICROPHONE PREAMP W/VAR COMPRE | |
SSM2166SZ | Analog Devices | MICROPHONE PREAMP W/VAR COMPRE |
Price & Stock for VAR-18086157M3S-XK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VAR-18086157M3S-XK-ND
|
DigiKey | VARISTOR 15.7V RING SIDE ELECT Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
89 In Stock |
|
$0.3536 / $0.4400 | Buy Now |