Part Details for VAS 22-D669-5M (ALTERNATE: U1202-05) by TURCK Inc
Overview of VAS 22-D669-5M (ALTERNATE: U1202-05) by TURCK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VAS 22-D669-5M (ALTERNATE: U1202-05)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70406971
|
RS | Single Ended, Cordset, (18 mm) Valve plug form A, Right Angle, 5m, TPU | Turck VAS 22-D669-5M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 7 |
|
$41.2000 | Buy Now |