Part Details for VB1A1M2BM12EW by Panduit Corp
Overview of VB1A1M2BM12EW by Panduit Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VB1A1M2BM12EW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,191.3100 / $1,320.0100 | Buy Now |
DISTI #
000000000005417278
|
Sager | Wire Ducting & Raceways VERTICAL, (12) 5-20R METERED 120V / 30A | 0 |
|
Buy Now |