Part Details for VB1B1L2BN12J1 by Panduit Corp
Overview of VB1B1L2BN12J1 by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VB1B1L2BN12J1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VB1B1L2BN12J1-ND
|
DigiKey | VERTICAL, (12) L6-20R, METERED P Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,463.2200 | Buy Now |
|
Onlinecomponents.com | Vertical power strip 30 A, 208V, 12 NEMA L6-20R receptacles, two 20 A double pole magnetic breaker/on-off switch with integral switch guard, red LED current monitor, and 10' power cord with NEMA L6-30P twist lock plug. UL and c-UL Listed. Dimensions: 66.3"H x 2.0"W x 2.0"D Breaker Doghouse add 1.44" (87.4mm) to overall depth (1683mm x 51mm x 51mm) RoHS: Compliant | 0 |
|
$2,091.5700 / $2,119.8400 | Buy Now |
DISTI #
000000000003784047
|
Sager | Wire Ducting & Raceways Vertical, (12) L6-20R, Metered Power Out | 0 |
|
Buy Now |