Part Details for VB1D2B2BM30P1 by Panduit Corp
Overview of VB1D2B2BM30P1 by Panduit Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VB1D2B2BM30P1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T7222
|
Newark | Vt, mix24C13,6C19,mtrdpou |Panduit VB1D2B2BM30P1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
644-VB1D2B2BM30P1
|
Mouser Electronics | Wire Ducting & Raceways Vertical, Mixed (24) C-13 & (6) C-19, Me RoHS: Compliant | 0 |
|
$1,508.2800 | Order Now |
|
Onlinecomponents.com | Vertical power strip 32 A, 230V, 24 IEC C-13 and 6 IEC C-19 receptacles, two 16 A single pole magnetic breaker / on-off switch with integral switch guard, red LED power monitor and a 3 meter power cord with a IEC 60309 - 2P+ E pin in sleeve connector. Complies with IEC 60950-1, EN 55022, EN 55024 and CE Marked. Dimensions: 66.3"H x 2.0"W x 2.0"D (1683mm x 51mm x 51mm) RoHS: Compliant | 0 |
|
$1,043.9500 / $1,156.7300 | Buy Now |
DISTI #
000000000003784056
|
Sager | Wire Ducting & Raceways Vertical, Mixed (24) C-13 & (6) C-19, Me | 0 |
|
Buy Now |