Part Details for VB20120SG-E3/8W by Vishay Intertechnologies
Overview of VB20120SG-E3/8W by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VB20120SG-E3/8W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09N9052
|
Newark | Rectifier Diode, schottky,120V V(Rrm),to-263Ab |Vishay VB20120SG-E3/8W Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5800 / $0.5930 | Buy Now |
DISTI #
VB20120SG-E3/8W
|
Avnet Americas | Diode Schottky 120V 20A 3-Pin(2+Tab) TO-263AB T/R - Tape and Reel (Alt: VB20120SG-E3/8W) RoHS: Compliant Min Qty: 8000 Package Multiple: 800 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.5882 / $0.7472 | Buy Now |
DISTI #
625-VB20120SG-E3/8W
|
Mouser Electronics | Schottky Diodes & Rectifiers 20 Amp 120 Volt Single TrenchMOS RoHS: Compliant | 0 |
|
$0.5720 | Order Now |
DISTI #
VB20120SG-E3/8W
|
TTI | Schottky Diodes & Rectifiers 20 Amp 120 Volt Single TrenchMOS RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$0.5660 | Buy Now |
DISTI #
VB20120SG-E3/8W
|
Avnet Americas | Diode Schottky 120V 20A 3-Pin(2+Tab) TO-263AB T/R - Tape and Reel (Alt: VB20120SG-E3/8W) RoHS: Compliant Min Qty: 8000 Package Multiple: 800 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.5882 / $0.7472 | Buy Now |
Part Details for VB20120SG-E3/8W
VB20120SG-E3/8W CAD Models
VB20120SG-E3/8W Part Data Attributes:
|
VB20120SG-E3/8W
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VB20120SG-E3/8W
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 120V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.88 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 120 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for VB20120SG-E3/8W
This table gives cross-reference parts and alternative options found for VB20120SG-E3/8W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VB20120SG-E3/8W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VB20120SG-E3/4W | DIODE 20 A, 120 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | VB20120SG-E3/8W vs VB20120SG-E3/4W |
VB20120SG-E3/4W | Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 120V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | VB20120SG-E3/8W vs VB20120SG-E3/4W |