Part Details for VB20202C-M3/4W by Vishay Intertechnologies
Overview of VB20202C-M3/4W by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VB20202C-M3/4W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y2840
|
Newark | 20A, 200V, trench Sky Rect. |Vishay VB20202C-M3/4W Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9870 | Buy Now |
DISTI #
VB20202C-M3/4W
|
Avnet Americas | Diode Schottky Barrier Rectifier 200V 20A 3-Pin TO-263AB Tube - Bulk (Alt: VB20202C-M3/4W) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9719 / $1.2346 | Buy Now |
DISTI #
78-VB20202C-M3/4W
|
Mouser Electronics | Schottky Diodes & Rectifiers 20A 200V Trench Stky Rectifier RoHS: Compliant | 6625 |
|
$0.9190 / $2.1400 | Buy Now |
|
Future Electronics | VB20202C Series 200 V 10 A (x2) Surface Mount Schottky Rectifier - TO-263AB RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.9000 / $1.0600 | Buy Now |
|
Future Electronics | VB20202C Series 200 V 10 A (x2) Surface Mount Schottky Rectifier - TO-263AB RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.9000 / $1.0600 | Buy Now |
DISTI #
VB20202C-M3/4W
|
TTI | Schottky Diodes & Rectifiers 20A 200V Trench Stky Rectifier RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.9000 / $0.9200 | Buy Now |
DISTI #
VB20202C-M3/4W
|
Avnet Americas | Diode Schottky Barrier Rectifier 200V 20A 3-Pin TO-263AB Tube - Bulk (Alt: VB20202C-M3/4W) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9719 / $1.2346 | Buy Now |
DISTI #
VB20202C-M3/4W
|
EBV Elektronik | (Alt: VB20202C-M3/4W) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 41 Weeks, 0 Days | EBV - 0 |
|
Buy Now |