VB20M120C-M3/I
Description: Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 120V V(RRM), Silicon, TO-263AB,

Overview of VB20M120C-M3/I by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Aerospace and Defense

Price & Stock for VB20M120C-M3/I by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 44AJ2888
Newark 20A, 120V, To-263, Trench Sky Rect. |Vishay VB20M120C-M3/I RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.7580
$0.7580 Buy Now
DISTI # VB20M120C-M3/I
Avnet Americas 20A, 120V, TO-263, TRENCH SKY RECT. - Tape and Reel (Alt: VB20M120C-M3/I) Min Qty: 8000 Package Multiple: 800 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 8,000 $0.6546
$0.6546 Buy Now
DISTI # 78-VB20M120C-M3/I
Mouser Electronics Schottky Diodes & Rectifiers 20A 120V TO-263 TRENCH SKY RoHS: Compliant 0
  • 8,000 $0.7140
  • 10,400 $0.7010
$0.7010 / $0.7140 Order Now
DISTI # VB20M120C-M3/I
TTI Schottky Diodes & Rectifiers 20A 120V TO-263 TRENCH SKY RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 800 Container: Reel Americas - 0
  • 8,000 $0.7000
$0.7000 Buy Now

CAD Models for VB20M120C-M3/I by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VB20M120C-M3/I by Vishay Intertechnologies

VB20M120C-M3/I
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Factory Lead Time
8 Weeks
Date Of Intro
2017-06-20
Additional Feature
LOW POWER LOSS
Application
EFFICIENCY
Case Connection
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.91 V
JEDEC-95 Code
TO-263AB
JESD-30 Code
R-PSSO-G2
Non-rep Pk Forward Current-Max
120 A
Number of Elements
2
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Output Current-Max
10 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Rep Pk Reverse Voltage-Max
120 V
Reverse Current-Max
700 µA
Surface Mount
YES
Technology
SCHOTTKY
Terminal Form
GULL WING
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. VB20M120C-M3/I
    Vishay Intertechnologies
    Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 120V V(RRM), Silicon, TO-263AB,
    VS

Alternate Parts for VB20M120C-M3/I

This table gives cross-reference parts and alternative options found for VB20M120C-M3/I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VB20M120C-M3/I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VB20M120C-E3/4W DIODE RECTIFIER DIODE, Rectifier Diode Vishay Semiconductors VB20M120C-M3/I vs VB20M120C-E3/4W
Part Number Description Manufacturer Compare
VB20M120C-E3/4W DIODE RECTIFIER DIODE, Rectifier Diode Vishay Semiconductors VB20M120C-M3/I vs VB20M120C-E3/4W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VB20M120C-M3/I by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VB20M120C-M3/I by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of VB20M120C-M3/I would you like to use for your alert(s)?
  • Please alert me when VB20M120C-M3/I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VB20M120C-M3/I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VB20M120C-M3/I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VB20M120C-M3/I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VB20M120C-M3/I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VB20M120C-M3/I by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: