Part Details for VB400 by Extech by FLIR
Overview of VB400 by Extech by FLIR
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VB400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK6576
|
Newark | Pen Vibration Meter, 20.39G, 200Mm/S Rohs Compliant: Yes |Extech Instruments VB400 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$686.1800 | Buy Now |
DISTI #
61T6081
|
Newark | Pen Vibration Meter Rohs Compliant: Na |Extech Instruments VB400 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$629.0000 | Buy Now |
DISTI #
VB400-ND
|
DigiKey | VIBRATION TESTER COND BASED MON Min Qty: 1 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$629.0000 | Buy Now |
DISTI #
685-VB400
|
Mouser Electronics | Environmental Test Equipment Pen Vibration Meter | 3 |
|
$629.0000 | Buy Now |
DISTI #
70556304
|
RS | PEN VIBRATION METER | FLIR Commercial Systems Inc. - Extech Division VB400 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$629.0000 | RFQ |
|
Onlinecomponents.com | Pen Vibration Meter Used For Motors, Bearings RoHS: Compliant |
1 In Stock 48 Factory Stock |
|
$572.3900 / $602.1600 | Buy Now |
DISTI #
VB400
|
TME | Vibrometer, 199,9m/s2,199,9mm/s, Meas.accur: ±(5% + 2 digits) Min Qty: 1 | 2 |
|
$445.1300 | Buy Now |
|
Master Electronics | Pen Vibration Meter Used For Motors, Bearings RoHS: Compliant |
1 In Stock 48 Factory Stock |
|
$572.3900 / $602.1600 | Buy Now |
DISTI #
43723.1
|
TestEquity LLC | Extech VB400 Pen Vibration Meter | 0 |
|
$629.0000 | Buy Now |