Part Details for VB40100C-E3/8W by Vishay Intertechnologies
Overview of VB40100C-E3/8W by Vishay Intertechnologies
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VB40100C-E3/8W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC3931
|
Newark | Schottky Rect, Dual, 100V, To-263Ab, Repetitive Reverse Voltage Vrrm Max:100V, Forward Current If(Av):40A, Diode Configuration:Dual Common Cathode, Diode Case Style:To-263Ab, No. Of Pins:3Pins, Forward Voltage Vf Max:730Mv, Forward Rohs Compliant: Yes |Vishay VB40100C-E3/8W Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3423 |
|
$1.8000 / $3.1500 | Buy Now |
DISTI #
VB40100C-E3/8W
|
Avnet Americas | Diode Schottky 100V 40A 3-Pin(2+Tab) TO-263AB T/R - Tape and Reel (Alt: VB40100C-E3/8W) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 8 Weeks, 0 Days Container: Reel | 13600 |
|
$1.1945 / $1.3149 | Buy Now |
DISTI #
625-VB40100C-E3/8W
|
Mouser Electronics | Schottky Diodes & Rectifiers 40 Amp 100 Volt Dual TrenchMOS RoHS: Compliant | 5313 |
|
$1.3300 / $2.7600 | Buy Now |
DISTI #
V36:1790_18784337
|
Arrow Electronics | Diode Schottky 100V 40A 3-Pin(2+Tab) TO-263AB T/R Min Qty: 800 Package Multiple: 800 Lead time: 8 Weeks Date Code: 2228 | Americas - 13600 |
|
$1.1409 | Buy Now |
DISTI #
E02:0323_00194030
|
Arrow Electronics | Diode Schottky 100V 40A 3-Pin(2+Tab) TO-263AB T/R Min Qty: 5600 Package Multiple: 800 Lead time: 8 Weeks Date Code: 2328 | Europe - 5600 |
|
$1.3898 | Buy Now |
|
Future Electronics | VB40100C Series 100V 20A Dual High-Voltage Trench MOS Barrier Schottky Rectifier RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 5600Reel |
|
$1.1200 / $1.1500 | Buy Now |
|
Future Electronics | VB40100C Series 100V 20A Dual High-Voltage Trench MOS Barrier Schottky Rectifier RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 800 Container: Reel | 0Reel |
|
$1.1200 / $1.1500 | Buy Now |
DISTI #
65637990
|
Verical | Diode Schottky 100V 40A 3-Pin(2+Tab) TO-263AB T/R Min Qty: 800 Package Multiple: 800 Date Code: 2228 | Americas - 13600 |
|
$1.1409 | Buy Now |
DISTI #
69785801
|
Verical | Diode Schottky 100V 40A 3-Pin(2+Tab) TO-263AB T/R Min Qty: 800 Package Multiple: 800 Date Code: 2328 | Americas - 5600 |
|
$1.3823 | Buy Now |
DISTI #
VB40100C-E3/8W
|
TTI | Schottky Diodes & Rectifiers 40 Amp 100 Volt Dual TrenchMOS pbFree: Pb-Free Min Qty: 8000 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$1.1600 | Buy Now |
Part Details for VB40100C-E3/8W
VB40100C-E3/8W CAD Models
VB40100C-E3/8W Part Data Attributes:
|
VB40100C-E3/8W
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VB40100C-E3/8W
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 100V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.67 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for VB40100C-E3/8W
This table gives cross-reference parts and alternative options found for VB40100C-E3/8W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VB40100C-E3/8W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VB40100C-M3/8W | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 100V V(RRM), Silicon, TO-263AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3/2 | Vishay Intertechnologies | VB40100C-E3/8W vs VB40100C-M3/8W |
VB40100CHM3/I | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 100V V(RRM), Silicon, TO-263AB, | Vishay Intertechnologies | VB40100C-E3/8W vs VB40100CHM3/I |
VB40100C-E3/4W | DIODE 20 A, 100 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | VB40100C-E3/8W vs VB40100C-E3/4W |
V40D100C-M3/I | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 100V V(RRM), Silicon, TO-263AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPD, 3/2 PIN | Vishay Intertechnologies | VB40100C-E3/8W vs V40D100C-M3/I |
VB40100C-M3/4W | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 100V V(RRM), Silicon, TO-263AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3/2 | Vishay Intertechnologies | VB40100C-E3/8W vs VB40100C-M3/4W |