Part Details for VB40150C-E3/8W by Vishay Intertechnologies
Overview of VB40150C-E3/8W by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Electronic Manufacturing
Price & Stock for VB40150C-E3/8W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09N9067
|
Newark | 40A,150V, dual Trench Sky Rect. |Vishay VB40150C-E3/8W Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9190 / $0.9550 | Buy Now |
DISTI #
VB40150C-E3/8W
|
Avnet Americas | Diode Schottky 150V 40A 3-Pin(2+Tab) TO-263AB T/R - Tape and Reel (Alt: VB40150C-E3/8W) RoHS: Compliant Min Qty: 8000 Package Multiple: 800 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.9692 / $1.2312 | Buy Now |
DISTI #
625-VB40150C-E3/8W
|
Mouser Electronics | Schottky Diodes & Rectifiers 40 Amp 150 Volt Dual TrenchMOS RoHS: Compliant | 5581 |
|
$0.9140 / $2.1400 | Buy Now |
DISTI #
VB40150C-E3/8W
|
TTI | Schottky Diodes & Rectifiers 40 Amp 150 Volt Dual TrenchMOS RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$0.9000 | Buy Now |
DISTI #
VB40150C-E3/8W
|
Avnet Americas | Diode Schottky 150V 40A 3-Pin(2+Tab) TO-263AB T/R - Tape and Reel (Alt: VB40150C-E3/8W) RoHS: Compliant Min Qty: 8000 Package Multiple: 800 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.9692 / $1.2312 | Buy Now |
DISTI #
VB40150C-E3/8W
|
EBV Elektronik | Diode Schottky 150V 40A 3-Pin(2+Tab) TO-263AB T/R (Alt: VB40150C-E3/8W) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 1 Weeks, 2 Days | EBV - 800 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 800 | 800 |
|
$2.7400 | Buy Now |
Part Details for VB40150C-E3/8W
VB40150C-E3/8W CAD Models
VB40150C-E3/8W Part Data Attributes:
|
VB40150C-E3/8W
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VB40150C-E3/8W
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 150V V(RRM), Silicon, TO-263AB,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.43 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 160 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 250 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |