Part Details for VB60-2061 by Bel Fuse
Overview of VB60-2061 by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS7206-1A-E3-A | Renesas Electronics Corporation | 4-Pin Sop, 0.6 Ω Low On-State Resistance, , / | |
PS7206-1A-A | Renesas Electronics Corporation | 4-Pin Sop, 0.6 Ω Low On-State Resistance, , / |
Price & Stock for VB60-2061
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VB60-2061
|
Avnet Abacus | Conn BNC F 0Hz to 1GHz 75Ohm Crimp ST Cable Mount Gold (Alt: VB60-2061) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |