Part Details for VBA-120-ALA by atc Diversified Electronics
Overview of VBA-120-ALA by atc Diversified Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VBA-120-ALA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4821-VBA-120-ALA-ND
|
DigiKey | VBA SERIES SINGLE PHASE MONITORI Min Qty: 1 Lead time: 2 Weeks Container: Box |
5 In Stock |
|
$216.0500 | Buy Now |
DISTI #
830-VBA-120-ALA
|
Mouser Electronics | Industrial Relays Single Phase Voltage Band Monitor/Relays RoHS: Compliant | 0 |
|
$224.0000 | Order Now |
DISTI #
70225630
|
RS | Votlage Monitoring Relay, 120VAC, DPDT, 5A, Locknut, 8-Pin Octal, VBA Series | ATC Diversified Electronics VBA-120-ALA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 |
|
$227.5100 | Buy Now |
|
Onlinecomponents.com | Single Phase Voltage Band Monitor/Relays RoHS: Compliant | 0 |
|
$195.3000 / $219.9200 | Buy Now |