Part Details for VBA111 by Artesyn Embedded Technologies
Overview of VBA111 by Artesyn Embedded Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for VBA111
VBA111 CAD Models
VBA111 Part Data Attributes
|
VBA111
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
VBA111
Artesyn Embedded Technologies
CONNECTOR, RF Y ADAPTER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EMERSON NETWORK POWER | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Connector Type | RF Y ADAPTER | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Material | BRASS | |
JESD-609 Code | e4 |