Part Details for VBA111 by Cinch Connectivity Solutions
Overview of VBA111 by Cinch Connectivity Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for VBA111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2111-VBA111-ND
|
DigiKey | CONN ADAPT PLUG TO JACK BNC Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
278 In Stock |
|
$15.8548 / $30.5600 | Buy Now |
DISTI #
530-VBA111
|
Mouser Electronics | RF Adapters - Tee BNC Goalpost Plug-Jack-Jack RoHS: Compliant | 154 |
|
$17.4100 / $23.5100 | Buy Now |
Part Details for VBA111
VBA111 CAD Models
VBA111 Part Data Attributes
|
VBA111
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
VBA111
Cinch Connectivity Solutions
RF Connector Adapter,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Material | BRASS | |
JESD-609 Code | e4 | |
Manufacturer Series | VBA111 |