Part Details for VBED15-D12-S3R3A by CUI Inc
Overview of VBED15-D12-S3R3A by CUI Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VBED15-D12-S3R3A
VBED15-D12-S3R3A CAD Models
VBED15-D12-S3R3A Part Data Attributes
|
VBED15-D12-S3R3A
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VBED15-D12-S3R3A
CUI Inc
IC,DC/DC CONVERTER,+3.3V,MODULE,6PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CUI INC | |
Package Description | , MODULE,6LEAD,0.8 | |
Reach Compliance Code | compliant | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Number of Terminals | 6 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 3 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | METAL | |
Package Equivalence Code | MODULE,6LEAD,0.8 | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Temperature Grade | COMMERCIAL EXTENDED |