Part Details for VBF-1560+ by Mini-Circuits
Overview of VBF-1560+ by Mini-Circuits
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for VBF-1560+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-VBF-1560+-ND
|
DigiKey | RF FILTER BAND PASS 1.56GHZ SMA Min Qty: 1 Lead time: 9 Weeks Container: Box |
9 In Stock |
|
$50.4500 / $53.0500 | Buy Now |
DISTI #
139-VBF-1560
|
Mouser Electronics | Signal Conditioning BANDPASS FLTR / SMA / RoHS RoHS: Compliant | 6 |
|
$48.4400 / $53.0500 | Buy Now |
Part Details for VBF-1560+
VBF-1560+ CAD Models
VBF-1560+ Part Data Attributes
|
VBF-1560+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
VBF-1560+
Mini-Circuits
Band Pass Filter, 1560MHz, ROHS COMPLIANT, CASE FF704
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | ROHS COMPLIANT, CASE FF704 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Attenuation Frequency-Max | 2105 MHz | |
Attenuation Frequency-Min | 2100 MHz | |
Attenuation@Freq-Max | 30 dB | |
Attenuation@Freq-Min | 20 dB | |
Average Input Power | 1.5 W | |
Center or Cutoff Frequency (fo/fc) | 1560 MHz | |
Diameter | 10.41 mm | |
Filter Type | BAND PASS FILTER | |
Height | 36.32 mm | |
Input Connector | SMA FEMALE | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 5 dB | |
Mounting Type | PANEL MOUNT | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Output Connector | SMA MALE | |
Output Impedance | 50 OHM Ω | |
VSWR | 1.7 |