Part Details for VBF-7500+ by Mini-Circuits
Overview of VBF-7500+ by Mini-Circuits
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VBF-7500+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
139-VBF-7500
|
Mouser Electronics | Signal Conditioning BANDPASS FLTR / SMA / RoHS RoHS: Compliant | 0 |
|
$49.3400 | Order Now |
Part Details for VBF-7500+
VBF-7500+ CAD Models
VBF-7500+ Part Data Attributes:
|
VBF-7500+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
VBF-7500+
Mini-Circuits
Band Pass Filter, 7500MHz, ROHS COMPLIANT, CASE FF704, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Average Input Power | 2 W | |
Center or Cutoff Frequency (fo/fc) | 7500 MHz | |
Diameter | 10.41 mm | |
Filter Type | BAND PASS FILTER | |
Height | 36.32 mm | |
Input Connector | SMA FEMALE | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 3.5 dB | |
Mounting Type | PANEL MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Output Connector | SMA MALE | |
Output Impedance | 50 OHM Ω | |
VSWR | 1.5 |