Part Details for VBFS321 by Siemens
Overview of VBFS321 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VBFS321
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-VBFS321-ND
|
DigiKey | 30A 240V 3P FUS VBII DISC SW PNL Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$397.1800 | Buy Now |
DISTI #
982-VBFS321
|
Mouser Electronics | Disconnect Switches 30A 240V 3P FUS VBII DISC SW PNL MTG | 0 |
|
$313.4200 / $377.4600 | Order Now |
DISTI #
72104937
|
RS | 30A 240V 3P FUS VBII DISC SW PNL MTG | Siemens VBFS321 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$365.4100 / $397.1800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$646.8900 / $684.6900 | Buy Now |