Part Details for VBFS365 by Siemens
Overview of VBFS365 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VBFS365
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-VBFS365-ND
|
DigiKey | 400A 600V 3P FUS VBII DISC SW PN Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$2,675.9400 | Buy Now |
DISTI #
982-VBFS365
|
Mouser Electronics | Disconnect Switches 400A 600V 3P FUS VBII DISC SW PNL MTG | 0 |
|
$2,543.2800 | Order Now |
DISTI #
71301266
|
RS | 400A 600V 3P FUS VBII DISC SW PNL MTG | Siemens VBFS365 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,542.1400 / $2,675.9400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4,857.8100 / $5,136.6600 | Buy Now |