Part Details for VBN6RV40A70SYT108VO by ITT Interconnect Solutions
Overview of VBN6RV40A70SYT108VO by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VBN6RV40A70SYT108VO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000L12360
|
Avnet Abacus | Conn Circular SKT 70 POS Crimp ST Cable Mount 70 Terminal 1 Port (Alt: 000L12360) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for VBN6RV40A70SYT108VO
VBN6RV40A70SYT108VO CAD Models
VBN6RV40A70SYT108VO Part Data Attributes
|
VBN6RV40A70SYT108VO
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
VBN6RV40A70SYT108VO
ITT Interconnect Solutions
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-5015G | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 70 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
Degrees of Rotation | 250 | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Option | WATERPROOF | |
Polarization | Y | |
Shell Finish | ZINC COBALT PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 40 | |
Termination Type | CRIMP | |
Total Number of Contacts | 70 | |
Unique Insert Number | 40A-70 |