Part Details for VBS10-2051 by Cinch Connectivity Solutions
Overview of VBS10-2051 by Cinch Connectivity Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for VBS10-2051
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2111-VBS10-2051-ND
|
DigiKey | CONN BNC PLUG STR 50 OHM SOLDER Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
132 In Stock |
|
$4.5531 / $7.8100 | Buy Now |
DISTI #
530-VBS10-2051
|
Mouser Electronics | RF Connectors / Coaxial Connectors BNC Clamp Plug RG58 RoHS: Compliant | 6 |
|
$4.5400 / $7.7800 | Buy Now |
Part Details for VBS10-2051
VBS10-2051 CAD Models
VBS10-2051 Part Data Attributes
|
VBS10-2051
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
VBS10-2051
Cinch Connectivity Solutions
RF BNC Connector, Male, Cable Mount, Crimp Clamp Terminal, Plug, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Additional Feature | INSERTION LOSS MAX AT 3 GHZ | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.2 dB | |
Insulator Material | ACETAL | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP CLAMP | |
VSWR | 1.3 |