Part Details for VBT1080S-E3/4W by Vishay Intertechnologies
Overview of VBT1080S-E3/4W by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VBT1080S-E3/4W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79R2911
|
Newark | 10A,80V, trench Sky Rect. |Vishay VBT1080S-E3/4W RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3880 | Buy Now |
DISTI #
VBT1080S-E3/4W
|
Avnet Americas | 10A,80V,TRENCH SKY RECT. (Alt: VBT1080S-E3/4W) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.3293 | Buy Now |
DISTI #
625-VBT1080S-E3/4W
|
Mouser Electronics | Schottky Diodes & Rectifiers 10A,80V,Trench RoHS: Compliant | 0 |
|
$0.3570 / $0.3600 | Order Now |
DISTI #
71248462
|
Verical | Diode Schottky 80V 10A 3-Pin(2+Tab) TO-263AB Tube RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 2334 | Americas - 16000 |
|
$0.3383 / $0.4629 | Buy Now |
DISTI #
VBT1080S-E3/4W
|
TTI | Schottky Diodes & Rectifiers 10A,80V,Trench RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.3540 | Buy Now |
DISTI #
C1S803619145795
|
Chip1Stop | Rectifiers Diodes | 16000 |
|
$0.3690 / $0.5850 | Buy Now |
Part Details for VBT1080S-E3/4W
VBT1080S-E3/4W CAD Models
VBT1080S-E3/4W Part Data Attributes
|
VBT1080S-E3/4W
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VBT1080S-E3/4W
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 80V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 80 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |