Part Details for VBT2045BP-E3/4W by Vishay Intertechnologies
Overview of VBT2045BP-E3/4W by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for VBT2045BP-E3/4W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X1624
|
Newark | 20A,45V, trench Sky Rect. |Vishay VBT2045BP-E3/4W RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4800 | Buy Now |
DISTI #
VBT2045BP-E3/4W
|
Avnet Americas | 20A,45V,TRENCH SKY RECT. - Rail/Tube (Alt: VBT2045BP-E3/4W) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.4072 | Buy Now |
DISTI #
78-VBT2045BP-E3/4W
|
Mouser Electronics | Schottky Diodes & Rectifiers 20A 45V TrenchMOS RoHS: Compliant | 8363 |
|
$0.4250 / $1.1300 | Buy Now |
|
Future Electronics | VBT2045BP Series 20 A 45 V Trench MOS Barrier Schottky Rectifier - TO-263AB RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 5000Reel |
|
$0.4200 / $0.4550 | Buy Now |
|
Future Electronics | VBT2045BP Series 20 A 45 V Trench MOS Barrier Schottky Rectifier - TO-263AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.4200 / $0.4550 | Buy Now |
DISTI #
VBT2045BP-E3/4W
|
TTI | Schottky Diodes & Rectifiers 20A 45V TrenchMOS RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.4300 | Buy Now |
DISTI #
C1S803608685969
|
Chip1Stop | Rectifiers Diodes RoHS: Compliant | 806 |
|
$0.9720 / $1.0200 | Buy Now |
DISTI #
VBT2045BP-E3/4W
|
EBV Elektronik | Diode Schottky 45V 20A 3-Pin(2+Tab) TO-263AB Tube (Alt: VBT2045BP-E3/4W) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for VBT2045BP-E3/4W
VBT2045BP-E3/4W CAD Models
VBT2045BP-E3/4W Part Data Attributes
|
VBT2045BP-E3/4W
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VBT2045BP-E3/4W
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 45V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.63 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 160 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |