Part Details for VC-106-70-3 by Wakefield-Vette
Overview of VC-106-70-3 by Wakefield-Vette
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VC-106-70-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC2554
|
Newark | Standard Vapor Chamber 106Mm X70Mm X 3Mm Rohs Compliant: Yes |Wakefield Thermal VC-106-70-3 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.9000 / $46.3100 | Buy Now |
DISTI #
345-1565-ND
|
DigiKey | STANDARD VAPOR CHAMBER 106X70X3M Min Qty: 1 Lead time: 24 Weeks Container: Box |
227 In Stock |
|
$42.9502 / $54.0900 | Buy Now |
DISTI #
567-VC-106-70-3
|
Mouser Electronics | Liquid Cold Plates, Liquid Cooling & Heat Pipes Vapor Chamber, Water Fluid, Mesh Wick, Copper, 106x82x3mm (LxWxH), 150W qMax RoHS: Compliant | 71 |
|
$42.9400 / $54.0900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$43.0600 / $65.7700 | Buy Now |
DISTI #
VC-106-70-3
|
Richardson RFPD | LIQUID COLD PLATE HEAT SINK RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |