There are no models available for this part yet.
Overview of VC-14250-32 GRY by Caplugs
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLL1214-250 | Rochester Electronics LLC | BLL1214-250 - HF/VHF Power Transistor (Ampleon Die) | |
RTKA214250DE0020BU | Renesas Electronics Corporation | LDO Linear Regulator Evaluation Board with 2.5V to 20V Vin Range, Adjustable 3.3V 500mA Output | |
RAA2142504GSP#HA0 | Renesas Electronics Corporation | 20V, 500mA Linear Regulator |
Price & Stock for VC-14250-32 GRY by Caplugs
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
376-VC-14250-32GY
|
Mouser Electronics | Conduit Fittings & Accessories VC-14250-32 PVCGRY801 RoHS: Compliant | 0 |
|
$22.3400 / $25.2700 | Order Now |