Part Details for VC-2R8A26-1065/2143 by FUJITSU Limited
Overview of VC-2R8A26-1065/2143 by FUJITSU Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLL1214-35 | Rochester Electronics | BLL1214-35 - HF/VHF Power Transistor (Ampleon Die) |
Price & Stock for VC-2R8A26-1065/2143
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1616 |
|
$4.5000 / $9.0000 | Buy Now |
Part Details for VC-2R8A26-1065/2143
VC-2R8A26-1065/2143 CAD Models
VC-2R8A26-1065/2143 Part Data Attributes
|
VC-2R8A26-1065/2143
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
VC-2R8A26-1065/2143
FUJITSU Limited
Voltage Controlled Oscillator, 1052MHz Min, 1078MHz Max
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FUJITSU LTD | |
Package Description | LCC8,.3X.42,114 | |
Reach Compliance Code | compliant | |
Additional Feature | FREQUENCY OF 2113 TO 2174 AVAILABLE | |
Control Voltage-Max | 6 V | |
Control Voltage-Min | -0.6 V | |
JESD-609 Code | e0 | |
Modulation Sensitivity | 30 MHz/V | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Offset Frequency | 45 kHz | |
Operating Frequency-Max | 1078 MHz | |
Operating Frequency-Min | 1052 MHz | |
Operating Frequency-Nom | 1078 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | -4.5 dBm | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC8,.3X.42,114 | |
Phase Noise | -160 dBc/Hz | |
Physical Dimension | 9.3mm x 7.3mm x 2mm | |
Qualification Status | Not Qualified | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 2.9 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 2.8 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |