Part Details for VC-706-ECE-FAAN-100M000000 by Microchip Technology Inc
Overview of VC-706-ECE-FAAN-100M000000 by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for VC-706-ECE-FAAN-100M000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VC-706-ECE-FAAN-100M000000-ND
|
DigiKey | VC-706-ECE-FAAN-100M000000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
VC-706-ECE-FAAN-100M000000
|
Microchip Technology Inc | VC-706-ECE-FAAN-100M000000, Projected EOL: 2044-01-28 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$13.3200 / $18.4100 | Buy Now |
|
Onlinecomponents.com | 230 Factory Stock |
|
$0 | Buy Now |
Part Details for VC-706-ECE-FAAN-100M000000
VC-706-ECE-FAAN-100M000000 CAD Models
VC-706-ECE-FAAN-100M000000 Part Data Attributes:
|
VC-706-ECE-FAAN-100M000000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VC-706-ECE-FAAN-100M000000
Microchip Technology Inc
VC-706-ECE-FAAN-100M000000
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6 | |
Reach Compliance Code | compliant | |
Additional Feature | DIFFERENTIAL OUTPUT; ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 0.6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 1.6mm | |
Rise Time-Max | 0.6 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for VC-706-ECE-FAAN-100M000000
This table gives cross-reference parts and alternative options found for VC-706-ECE-FAAN-100M000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VC-706-ECE-FAAN-100M000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.